
MC56F81768VLH | |
|---|---|
DigiKey Part Number | 568-MC56F81768VLH-ND |
Manufacturer | |
Manufacturer Product Number | MC56F81768VLH |
Description | IC DSC 128KB/20KB LQFP64 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Interface | I2C, SCI, SPI | |
Clock Rate | 100MHz | |
Non-Volatile Memory | FLASH (128kB) | |
On-Chip RAM | 20kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 2.7V, 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.25000 | kr.61.25 |
| 10 | kr.47.73100 | kr.477.31 |
| 25 | kr.44.34960 | kr.1,108.74 |
| 160 | kr.39.66363 | kr.6,346.18 |
| 320 | kr.38.45219 | kr.12,304.70 |
| 640 | kr.37.45520 | kr.23,971.33 |
| 1.120 | kr.36.78052 | kr.41,194.18 |
| Unit Price without VAT: | kr.61.25000 |
|---|---|
| Unit Price with VAT: | kr.76.56250 |

