MGJ1 Series Through-Hole DC/DC Converters
Murata Power Solutions' 1 W bipolar output DC/DC converters come in a through-hole package
Murata Power Solutions' MGJ1 series through-hole DC/DC converters address high-voltage gate driver applications. Fourteen models have a 1 W power rating and are supplied in an industry standard SIP7 through-hole package.
Available in 5 V, 12 V, 15 V, and 24 V voltage rails, they feature +6 V/-3 V, +15 V/-3 V, +15 V/-5 V, +15 V/-9 V, +18 V/-2.5 V, and +20 V/-5 V bipolar outputs. They are intended to power IGBT, GaN, and SiC-based MOSFET high-voltage gate drivers used in industrial, renewable energy, and mobility applications.
- Common-mode transient immunity (CMTI) that exceeds 200 kV/µs
- Continuous barrier withstand voltage up to 2.4 kV plus 6 mm creepage and clearance separation distances
- Extended operational temperature range of -40°C to +105°C
- Built-in short-circuit protection mechanisms
- Certified UL62368 compliant for 300 VRMS reinforced insulation
- ANSI/AAMI ES60601-1 certification is currently pending
- Wind - grid and generator side
- Motor drives/motion control
- PV inverters
- UPS
- Power grid battery storage converters
- Solid state switching breakers
- EVs/HEVs
- Medical equipment: imaging (X-rays, CTs, and MRIs), ultrasounds, defibrillators
- Industrial equipment
- High-power AC/DC PSUs
- Arc welding equipment
- CNC machines (milling, drilling, and others)
- Robotics
MGJ1 Series Through-Hole DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MGJ1D120603SC | DC-DC 1W TH 12-6/3V 5.2KV SIP GA | 10.8V | 0 - Immediate | $33.09 | View Details |
![]() | ![]() | MGJ1D121503SC | DC-DC 1W TH 12-15/3V 5.2KV SIP | 10.8V | 0 - Immediate | $33.09 | View Details |
![]() | ![]() | MGJ1D152005SC | DC-DC 1W TH 15-20/5V 5.2KV SIP | 13.5V | 57 - Immediate | $33.09 | View Details |
![]() | ![]() | MGJ1D151509SC | DC-DC 1W TH 15-15/9V 5.2KV SIP | 13.5V | 10 - Immediate | $33.09 | View Details |
![]() | ![]() | MGJ1D122005SC | DC-DC 1W TH 12-20/5V 5.2KV SIP | 10.8V | 0 - Immediate | $33.09 | View Details |
![]() | ![]() | MGJ1D052005SC | DC/DC 1W TH 5-20/5V 5.2KV SIP | 4.5V | 0 - Immediate | $33.09 | View Details |
![]() | ![]() | MGJ1D121802SC | DC-DC 1W TH 12-18/2V 5.2KV SIP | 10.8V | 0 - Immediate | $33.09 | View Details |
![]() | ![]() | MGJ1D121505SC | DC-DC 1W TH 12-15/5V 5.2KV SIP | 10.8V | 0 - Immediate | $33.09 | View Details |
![]() | ![]() | MGJ1D241503SC | DC-DC 1W TH 24-15/3V 5.2KV SIP | 21.6V | 0 - Immediate | $36.46 | View Details |
![]() | ![]() | MGJ1D241802SC | DC-DC 1W TH 24-18/2V 5.2KV SIP | 21.6V | 0 - Immediate | $36.46 | View Details |
![]() | ![]() | MGJ1D241509SC | DC-DC 1W TH 24-15/9V 5.2KV SIP | 21.6V | 43 - Immediate | $36.46 | View Details |
![]() | ![]() | MGJ1D241505SC | DC-DC 1W TH 24-15/5V 5.2KV SIP | 21.6V | 0 - Immediate | $36.46 | View Details |
![]() | ![]() | MGJ1D242005SC | DC-DC 1W TH 24-20/5V 5.2KV SIP | 21.6V | 0 - Immediate | $36.46 | View Details |
![]() | ![]() | MGJ1D050603SC | DC-DC 1W TH 5-6/3V 5.2KV SIP GAN | 4.5V | 0 - Immediate | $33.09 | View Details |