
MGJ1D241505SC | |
|---|---|
DigiKey Part Number | 811-MGJ1D241505SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ1D241505SC |
Description | DC-DC 1W TH 24-15/5V 5.2KV SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 50mA, 50mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 50mA, 50mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.35" W x 0.49" H (19.5mm x 8.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -5V | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.46000 | kr.36.46 |
| 5 | kr.35.12400 | kr.175.62 |
| 10 | kr.34.55300 | kr.345.53 |
| 25 | kr.33.81760 | kr.845.44 |
| 50 | kr.33.26980 | kr.1,663.49 |
| 100 | kr.32.72900 | kr.3,272.90 |
| 250 | kr.32.02740 | kr.8,006.85 |
| 500 | kr.31.50586 | kr.15,752.93 |
| Unit Price without VAT: | kr.36.46000 |
|---|---|
| Unit Price with VAT: | kr.45.57500 |

