Mizu-P25 Pre-Crimped Leads

Molex's pre-crimped leads ensure that dust and water do not compromise signal integrity

Image of Molex's Mizu-P25 Pre-Crimped Leads Molex’s Mizu-P25 pre-crimped leads are ideal for applications such as motorcycles and air conditioners where more complex electronics must be packed into a smaller space. The Mizu-P25 system ensures that dust and water do not compromise signal integrity. Molex's value-added assembly program offers simple and cost-effective solutions for any pre-production and prototype requirements. This solution helps customers before investing in application tooling.

There are two sub-families in the Mizu-P25 family: low-voltage systems with ratings up to 125 V and high-voltage systems up to 250 V. Both versions of the Mizu-P25 family are available with several minimum mating diameters for similar systems. This helps meet the needs of manufacturers in a variety of industries to match wire-to-wire solutions utilizing smaller spaces, holes, and hinges.

Applications
  • Mirror harnesses
  • Lamp harnesses
  • Air conditioning systems
  • Powered rearview mirrors
  • LED street lights
  • Vending machines
  • Heated toilet seats
Features
  • Meets IP67 rating
  • Compact size
  • Positive locks
  • Integral seal-stopper feature
  • Raised-body male terminal design
  • Spring-beam terminal design

Mizu-P25 Pre-Crimped Leads

ImageManufacturer Part NumberDescriptionLengthAvailable QuantityPriceView Details
MIZU-P25 F-F 75MM 0.5 SQMM LEAD2175201121MIZU-P25 F-F 75MM 0.5 SQMM LEAD2.95" (75.00mm)486 - Immediate$6.41View Details
MIZU-P25 F-F 150MM 0.5 SQMM LEAD2175201122MIZU-P25 F-F 150MM 0.5 SQMM LEAD5.91" (150.00mm)215 - Immediate$5.77View Details
MIZU-P25 F-F 225MM 0.5 SQMM LEAD2175201123MIZU-P25 F-F 225MM 0.5 SQMM LEAD8.86" (225.00mm)500 - Immediate$5.77View Details
MIZU-P25 F-F 300MM 0.5 SQMM LEAD2175201124MIZU-P25 F-F 300MM 0.5 SQMM LEAD11.8" (300.0mm)482 - Immediate$6.09View Details
MIZU-P25 F-F 450MM 0.5 SQMM LEAD2175201125MIZU-P25 F-F 450MM 0.5 SQMM LEAD17.7" (450.0mm)500 - Immediate$7.54View Details
MIZU-P25 F-F 75MM 0.5 SQMM LEAD2175202121MIZU-P25 F-F 75MM 0.5 SQMM LEAD2.95" (75.00mm)500 - Immediate$7.54View Details
MIZU-P25 F-F 150MM 0.5 SQMM LEAD2175202122MIZU-P25 F-F 150MM 0.5 SQMM LEAD5.91" (150.00mm)215 - Immediate$7.54View Details
MIZU-P25 F-F 225MM 0.5 SQMM LEAD2175202123MIZU-P25 F-F 225MM 0.5 SQMM LEAD8.86" (225.00mm)500 - Immediate$7.54View Details
MIZU-P25 F-F 300MM 0.5 SQMM LEAD2175202124MIZU-P25 F-F 300MM 0.5 SQMM LEAD11.8" (300.0mm)492 - Immediate$6.41View Details
MIZU-P25 F-F 450MM 0.5 SQMM LEAD2175202125MIZU-P25 F-F 450MM 0.5 SQMM LEAD17.7" (450.0mm)500 - Immediate$7.54View Details
MIZU-P25 F-S 75MM 0.5 SQMM LEAD2175211121MIZU-P25 F-S 75MM 0.5 SQMM LEAD2.95" (75.00mm)380 - Immediate$7.54View Details
MIZU-P25 F-S 150MM 0.5 SQMM LEAD2175211122MIZU-P25 F-S 150MM 0.5 SQMM LEAD5.91" (150.00mm)500 - Immediate$5.77View Details
MIZU-P25 F-S 225MM 0.5 SQMM LEAD2175211123MIZU-P25 F-S 225MM 0.5 SQMM LEAD8.86" (225.00mm)500 - Immediate$5.77View Details
MIZU-P25 F-S 300MM 0.5 SQMM LEAD2175211124MIZU-P25 F-S 300MM 0.5 SQMM LEAD11.8" (300.0mm)470 - Immediate$5.77View Details
MIZU-P25 F-S 450MM 0.5 SQMM LEAD2175211125MIZU-P25 F-S 450MM 0.5 SQMM LEAD17.7" (450.0mm)500 - Immediate$5.77View Details
MIZU-P25 F-S 75MM 0.5 SQMM LEAD2175212121MIZU-P25 F-S 75MM 0.5 SQMM LEAD2.95" (75.00mm)440 - Immediate$5.77View Details
MIZU-P25 F-S 150MM 0.5 SQMM LEAD2175212122MIZU-P25 F-S 150MM 0.5 SQMM LEAD5.91" (150.00mm)500 - Immediate$7.54View Details
MIZU-P25 F-S 225MM 0.5 SQMM LEAD2175212123MIZU-P25 F-S 225MM 0.5 SQMM LEAD8.86" (225.00mm)500 - Immediate$7.16View Details
MIZU-P25 F-S 300MM 0.5 SQMM LEAD2175212124MIZU-P25 F-S 300MM 0.5 SQMM LEAD11.8" (300.0mm)480 - Immediate$5.77View Details
MIZU-P25 F-S 450MM 0.5 SQMM LEAD2175212125MIZU-P25 F-S 450MM 0.5 SQMM LEAD17.7" (450.0mm)500 - Immediate$5.77View Details
Published: 2021-12-29