
2175202124 | |
|---|---|
DigiKey Part Number | 900-2175202124-ND |
Manufacturer | |
Manufacturer Product Number | 2175202124 |
Description | MIZU-P25 F-F 300MM 0.5 SQMM LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175202124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.97000 | kr.4.97 |
| 10 | kr.4.21900 | kr.42.19 |
| 25 | kr.3.95280 | kr.98.82 |
| 50 | kr.3.76240 | kr.188.12 |
| 100 | kr.3.58260 | kr.358.26 |
| 250 | kr.3.35824 | kr.839.56 |
| 500 | kr.3.19786 | kr.1,598.93 |
| 1.000 | kr.3.04510 | kr.3,045.10 |
| 2.500 | kr.2.85446 | kr.7,136.15 |
| Unit Price without VAT: | kr.4.97000 |
|---|---|
| Unit Price with VAT: | kr.6.21250 |

