
2175211123 | |
|---|---|
DigiKey Part Number | 900-2175211123-ND |
Manufacturer | |
Manufacturer Product Number | 2175211123 |
Description | MIZU-P25 F-S 225MM 0.5 SQMM LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.89400 | kr.48.94 |
| 25 | kr.4.58520 | kr.114.63 |
| 50 | kr.4.36440 | kr.218.22 |
| 100 | kr.4.15590 | kr.415.59 |
| 250 | kr.3.89556 | kr.973.89 |
| 500 | kr.3.70954 | kr.1,854.77 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

