
2175202125 | |
|---|---|
DigiKey Part Number | 900-2175202125-ND |
Manufacturer | |
Manufacturer Product Number | 2175202125 |
Description | MIZU-P25 F-F 450MM 0.5 SQMM LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175202125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.96400 | kr.49.64 |
| 25 | kr.4.65000 | kr.116.25 |
| 50 | kr.4.42640 | kr.221.32 |
| 100 | kr.4.21490 | kr.421.49 |
| 250 | kr.3.95084 | kr.987.71 |
| 500 | kr.3.76220 | kr.1,881.10 |
| 1.000 | kr.3.58247 | kr.3,582.47 |
| 2.500 | kr.3.35818 | kr.8,395.45 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

