High-Current Fast Opening SMD Fuses - 881F Series

Littelfuse's SMD fuses are designed as supplemental overcurrent protection for high-current circuits

Image of Littelfuse's High-Current Fast Opening SMD Fuses - 881F Series Littelfuse's Nano2® 881F series is a faster opening version of the 881 series, which enhances protection of the product from overload and short circuit current events in an application. The 881F series high-current SMD fuses are UL recognized to UL/CSA/NMX 248-1 standards.

Features
  • Available in 70 A to 100 A in a small footprint
  • High interrupting rating: 1500 A at 75 VDC
  • Faster opening time response for 200% over load
  • Compatible with high-volume assembly requirements
  • Enhanced product reliability and performance
Applications
  • Datacenters
    • High-end servers
    • Server chassis, backplane boards, and line cards
  • Power systems
    • Power distribution units (PDUs)
    • Base station power supplies
  • Industrial tools
    • Energy storage systems
    • Portable industrial automation tools
    • Heavy robotic machines

High-Current Fast Opening SMD Fuses - 881F Series

ImageManufacturer Part NumberDescriptionVoltage Rating - DCOperating TemperatureAvailable QuantityPriceView Details
FUSE BOARD MOUNT 70A 75VDC 2SMD0881070.URFFUSE BOARD MOUNT 70A 75VDC 2SMD75 V-55°C ~ 100°C957 - Immediate$75.45View Details
FUSE BOARD MOUNT 80A 75VDC 2SMD0881080.URFFUSE BOARD MOUNT 80A 75VDC 2SMD75 V-55°C ~ 100°C426 - Immediate$121.92View Details
FUSE BOARD MOUNT 100A 75VDC 2SMD0881100.URFFUSE BOARD MOUNT 100A 75VDC 2SMD75 V-55°C ~ 100°C230 - Immediate$188.55View Details
Published: 2019-07-25