
0881080.URF | |
|---|---|
DigiKey Part Number | F12123TR-ND - Tape & Reel (TR) F12123CT-ND - Cut Tape (CT) F12123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0881080.URF |
Description | FUSE BOARD MOUNT 80A 75VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 75 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 3300.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 100°C | |
Color | - | |
Size / Dimension | 0.441" L x 0.394" W x 0.268" H (11.20mm x 10.00mm x 6.80mm) | |
DC Cold Resistance | 0.56 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.56000 | kr.98.56 |
| 5 | kr.81.78000 | kr.408.90 |
| 10 | kr.75.45600 | kr.754.56 |
| 50 | kr.62.54460 | kr.3,127.23 |
| 100 | kr.57.65700 | kr.5,765.70 |
| 250 | kr.54.70388 | kr.13,675.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.44.69274 | kr.22,346.37 |
| Unit Price without VAT: | kr.98.56000 |
|---|---|
| Unit Price with VAT: | kr.123.20000 |

