70 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0881070.URF

DigiKey Part Number
F12122TR-ND - Tape & Reel (TR)
F12122CT-ND - Cut Tape (CT)
F12122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0881070.URF
Description
FUSE BOARD MOUNT 70A 75VDC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
70 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1250.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 100°C
Color
-
Size / Dimension
0.441" L x 0.394" W x 0.268" H (11.20mm x 10.00mm x 6.80mm)
DC Cold Resistance
0.74 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.69.23000kr.69.23
5kr.57.41600kr.287.08
10kr.52.97700kr.529.77
50kr.43.92600kr.2,196.30
100kr.40.50180kr.4,050.18
250kr.36.35684kr.9,089.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.28.74162kr.14,370.81
Manufacturers Standard Package
Unit Price without VAT:kr.69.23000
Unit Price with VAT:kr.86.53750