
0881100.URF | |
|---|---|
DigiKey Part Number | F12125TR-ND - Tape & Reel (TR) F12125CT-ND - Cut Tape (CT) F12125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0881100.URF |
Description | FUSE BOARD MOUNT 100A 75VDC 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0881100.URF Models |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 6900.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 100°C |
Fuse Type | Size / Dimension 0.441" L x 0.394" W x 0.268" H (11.20mm x 10.00mm x 6.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.45 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1245HC100-RTR | Eaton - Electronics Division | 7.149 | 283-1245HC100-RTRCT-ND | kr.80.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.188.55000 | kr.188.55 |
| 5 | kr.156.44600 | kr.782.23 |
| 10 | kr.144.33000 | kr.1,443.30 |
| 50 | kr.119.57240 | kr.5,978.62 |
| 100 | kr.110.19110 | kr.11,019.11 |
| 250 | kr.105.88156 | kr.26,470.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.86.50448 | kr.43,252.24 |
| Unit Price without VAT: | kr.188.55000 |
|---|---|
| Unit Price with VAT: | kr.235.68750 |

