SBT, SH, and SHO Series DC Line Filters

KEMET's filters are ideal for noise countermeasure in DC signal line circuits

Image of KEMET's SBT, SH, and SHO Series DC Line FiltersKEMET's through-hole common-mode DC line filters offer a wide variety of characteristics. These through-hole toroidal coils are designed with proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits. Typical applications include audio-visual equipment, office automation equipment, digital appliances, home appliances, and power supplies.

Features
  • Proprietary nickel-zinc (Ni-Zn) ferrite core
  • Withstanding voltage: 200 VDC (1 minute, between lines)
  • Insulation resistance: >10 MΩ (100 VDC, between lines)
  • Operating temperature ranges: -25°C to +70°C, -25°C to +60°C, -25°C to +75°C, and -25°C to +80°C
  • UL94 V-0 flame retardant rated terminal base
  • RoHS compliant
Applications
  • Audio-visual equipment
  • Office automation equipment
  • Digital appliances
  • Home appliances
  • Power supplies

SBT Series DC Line Filters

ImageManufacturer Part NumberDescriptionCurrent Rating (Max)Voltage Rating - DCAvailable QuantityPriceView Details
CMC 5UH 500MA 2LN THSBT-0115WCMC 5UH 500MA 2LN TH500mA50V742 - Immediate$14.01View Details
CMC 40UH 500MA 2LN THSBT-0140WCMC 40UH 500MA 2LN TH500mA50V0 - Immediate$14.14View Details
CMC 60UH 500MA 2LN THSBT-0160WCMC 60UH 500MA 2LN TH500mA50V536 - Immediate$14.27View Details
CMC 80UH 500MA 2LN THSBT-0180WCMC 80UH 500MA 2LN TH500mA50V6770 - Immediate$14.46View Details

SHO Series DC Line Filters

ImageManufacturer Part NumberDescriptionCurrent Rating (Max)DC Resistance (DCR) (Max)Available QuantityPriceView Details
CMC 4A 2LN THSHO-101CMC 4A 2LN TH4A15.5mOhm0 - Immediate$5.66View Details
CMC 0.6UH 4A 2LN THSHO-102CMC 0.6UH 4A 2LN TH4A10mOhm199 - Immediate$9.38View Details
CMC 4A 2LN THSHO-301CMC 4A 2LN TH4A15.5mOhm0 - Immediate$9.64View Details
CMC 3.9UH 4A 2LN THSHO-302CMC 3.9UH 4A 2LN TH4A10mOhm1042 - Immediate$9.38View Details
CMC 17.5UH 800MA 2LN THSHO-501CMC 17.5UH 800MA 2LN TH800mA105mOhm300 - Immediate$9.95View Details
CMC 99UH 800MA 2LN THROUGH HOLESHO-402CMC 99UH 800MA 2LN THROUGH HOLE800mA120mOhm0 - Immediate$6.42View Details
CMC 5A 2LN THSHO-303CMC 5A 2LN TH5A8mOhm200 - Immediate$9.38View Details

SH Series DC Line Filters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CMC 3.2UH 3A 2LN THSH-311CMC 3.2UH 3A 2LN TH1542 - Immediate$17.18View Details
CMC 7.5UH 3A 2LN THSH-322CMC 7.5UH 3A 2LN TH386 - Immediate$16.67View Details
CMC 30UH 2.4A 2LN THSH-432CMC 30UH 2.4A 2LN TH0 - Immediate$10.74View Details
CMC 2.6UH 2.4A 2LN THROUGH HOLESH-132CMC 2.6UH 2.4A 2LN THROUGH HOLE111 - Immediate$18.07View Details
CMC 1.7UH 1A 3LN THSH-S132CMC 1.7UH 1A 3LN TH123 - Immediate$18.07View Details
CMC 0.35UH 3A 2LN THROUGH HOLESH-101CMC 0.35UH 3A 2LN THROUGH HOLE0 - Immediate$15.79View Details
CMC 1.5UH 3A 2LN THSH-102CMC 1.5UH 3A 2LN TH124 - Immediate$15.79View Details
CMC 0.35UH 3A 2LN THROUGH HOLESH-121CMC 0.35UH 3A 2LN THROUGH HOLE0 - Immediate$9.93View Details
CMC 1.5UH 3A 2LN THSH-122CMC 1.5UH 3A 2LN TH439 - Immediate$15.34View Details
CMC 1.5UH 3A 2LN THSH-202CMC 1.5UH 3A 2LN TH59 - Immediate$15.79View Details
CMC 0.5UH 3A 2LN THSH-211CMC 0.5UH 3A 2LN TH0 - Immediate$9.28View Details
CMC 1.5UH 3A 2LN THSH-212CMC 1.5UH 3A 2LN TH0 - Immediate$9.28View Details
CMC 3.2UH 3A 2LN THSH-301CMC 3.2UH 3A 2LN TH199 - Immediate$15.34View Details
CMC 7.5UH 3A 2LN THSH-302CMC 7.5UH 3A 2LN TH3537 - Immediate$15.79View Details
CMC 15UH 2.1A 2LN THSH-303CMC 15UH 2.1A 2LN TH0 - Immediate$8.52View Details
CMC 7.5UH 3A 2LN THSH-312CMC 7.5UH 3A 2LN TH30 - Immediate$15.79View Details
CMC 3.5UH 3A 2LN THSH-321CMC 3.5UH 3A 2LN TH130 - Immediate$15.34View Details
CMC 0.5UH 3A 2LN THSH-201CMC 0.5UH 3A 2LN TH0 - Immediate$15.79View Details
Published: 2019-04-12