
SH-301 | |
|---|---|
DigiKey Part Number | 399-19661-ND |
Manufacturer | |
Manufacturer Product Number | SH-301 |
Description | CMC 3.2UH 3A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.2 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SH-301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.2 µH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Voltage Rating - DC | 150V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 80°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.492" L x 0.394" W (12.5mm x 10.00mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.12.59800 | kr.125.98 |
| 25 | kr.11.65280 | kr.291.32 |
| 50 | kr.10.98720 | kr.549.36 |
| 100 | kr.10.36020 | kr.1,036.02 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |


