3.5 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 14mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH-321

DigiKey Part Number
399-19666-ND
Manufacturer
Manufacturer Product Number
SH-321
Description
CMC 3.5UH 3A 2LN TH
Customer Reference
Detailed Description
3.5 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 14mOhm
Datasheet
 Datasheet
EDA/CAD Models
SH-321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.5 µH @ 100 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
14mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 80°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.492" L x 0.394" W (12.5mm x 10.00mm)
Height (Max)
0.394" (10.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29/05/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.56000kr.15.56
10kr.12.77600kr.127.76
25kr.11.81840kr.295.46
50kr.11.14320kr.557.16
100kr.10.50730kr.1,050.73
Manufacturers Standard Package
Unit Price without VAT:kr.15.56000
Unit Price with VAT:kr.19.45000