
SBT-0140W | |
|---|---|
DigiKey Part Number | 399-19649-ND |
Manufacturer | |
Manufacturer Product Number | SBT-0140W |
Description | CMC 40UH 500MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SBT-0140W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 40 µH @ 1 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.295" L x 0.252" W (7.50mm x 6.40mm) | |
Height (Max) | 0.315" (8.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.11.62800 | kr.116.28 |
| 25 | kr.10.75520 | kr.268.88 |
| 50 | kr.10.13900 | kr.506.95 |
| 100 | kr.9.55950 | kr.955.95 |
| 250 | kr.8.84508 | kr.2,211.27 |
| 500 | kr.8.34066 | kr.4,170.33 |
| 1.000 | kr.7.86572 | kr.7,865.72 |
| 3.000 | kr.7.16921 | kr.21,507.63 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |

