J49SM(H)/J49SM(L) SMD Quartz Crystals
Jauch Quartz's J49SM(H)/J49SM(L) series SMD quartz crystals offer a cost-effective timing solution with low resonant frequency
Jauch Quartz J49SM(H) and J49SM(L) series SMD quartz crystals can provide a very cost-effective timing solution. These crystals feature very low resonant frequency and ESR specifications. The metal can packages are offered in both the standard height profile of 4 mm (J49SMH) and low profile 3 mm (J49SML).
- Low frequency range: 4 MHz to 25 MHz
- Low profile package height: 4 mm (J49SMH) and 3 mm (J49SML)
- Reflow soldering temperature: +260°C max.
- RoHS and REACH-compliant, 100% lead-free, conflict minerals free
- Industrial
- Consumer
- Automotive electronics
J49SMH Series
| Image | Manufacturer Part Number | Description | Frequency Tolerance | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | J49SMH-A-G-G-K-12M0 | CRYSTAL 12.0000MHZ 12PF SMD | ±30ppm | -40°C ~ 85°C | 2468 - Immediate | $1.33 | View Details |
![]() | ![]() | J49SMH-A-G-G-K-16M0 | CRYSTAL 16.0000MHZ 12PF SMD | ±30ppm | -40°C ~ 85°C | 7795 - Immediate | $1.33 | View Details |
![]() | ![]() | J49SMH-A-G-G-K-20M0 | CRYSTAL 20.0000MHZ 12PF SMD | ±30ppm | -40°C ~ 85°C | 4444 - Immediate | $1.33 | View Details |
![]() | ![]() | J49SMH-A-G-G-K-24M0 | CRYSTAL 24.0000MHZ 12PF SMD | ±30ppm | -40°C ~ 85°C | 1333 - Immediate | $1.33 | View Details |
![]() | ![]() | J49SMH-A-G-G-K-25M0 | CRYSTAL 25.0000MHZ 12PF SMD | ±30ppm | -40°C ~ 85°C | 108 - Immediate | $1.33 | View Details |
J49SML Series
| Image | Manufacturer Part Number | Description | Load Capacitance | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | J49SML-A-G-G-K-12M0 | CRYSTAL 12.0000MHZ 12PF SMD | 12pF | -40°C ~ 85°C | 578 - Immediate | $1.65 | View Details |
![]() | ![]() | J49SML-A-G-G-K-16M0 | CRYSTAL 16.0000MHZ 12PF SMD | 12pF | -40°C ~ 85°C | 3326 - Immediate | $1.65 | View Details |
![]() | ![]() | J49SML-A-G-G-K-25M0 | CRYSTAL 25.0000MHZ 12PF SMD | 12pF | -40°C ~ 85°C | 998 - Immediate | $1.65 | View Details |
![]() | ![]() | J49SML-A-G-G-K-4M0 | CRYSTAL 4.0000MHZ 12PF SMD | 12pF | -40°C ~ 85°C | 1349 - Immediate | $1.65 | View Details |