
J49SML-A-G-G-K-12M0 | |
|---|---|
DigiKey Part Number  | 1908-J49SML-A-G-G-K-12M0TR-ND - Tape & Reel (TR) 1908-J49SML-A-G-G-K-12M0CT-ND - Cut Tape (CT) 1908-J49SML-A-G-G-K-12M0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | J49SML-A-G-G-K-12M0  | 
Description  | CRYSTAL 12.0000MHZ 12PF SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 MHz ±30ppm Crystal 12pF 35 Ohms HC-49/US  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 12 MHz  | |
Frequency Stability  | ±30ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 12pF  | |
ESR (Equivalent Series Resistance)  | 35 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.461" L x 0.189" W (11.70mm x 4.80mm)  | |
Height - Seated (Max)  | 0.118" (3.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.1.46600 | kr.14.66 | 
| 25 | kr.1.38480 | kr.34.62 | 
| 50 | kr.1.32860 | kr.66.43 | 
| 100 | kr.1.27360 | kr.127.36 | 
| 250 | kr.1.20424 | kr.301.06 | 
| 500 | kr.1.15430 | kr.577.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.10656 | kr.1,106.56 | 
| 2.000 | kr.1.06080 | kr.2,121.60 | 
| 3.000 | kr.1.03490 | kr.3,104.70 | 
| 5.000 | kr.1.00316 | kr.5,015.80 | 
| 7.000 | kr.0.98280 | kr.6,879.60 | 
| 10.000 | kr.0.96167 | kr.9,616.70 | 
| 12.000 | kr.0.95105 | kr.11,412.60 | 
| 24.000 | kr.0.91174 | kr.21,881.76 | 
| 25.000 | kr.0.90947 | kr.22,736.75 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 

