
J49SML-A-G-G-K-16M0 | |
|---|---|
DigiKey Part Number | 1908-J49SML-A-G-G-K-16M0TR-ND - Tape & Reel (TR) 1908-J49SML-A-G-G-K-16M0CT-ND - Cut Tape (CT) 1908-J49SML-A-G-G-K-16M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SML-A-G-G-K-16M0 |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.118" (3.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.45200 | kr.14.52 |
| 25 | kr.1.37200 | kr.34.30 |
| 50 | kr.1.31620 | kr.65.81 |
| 100 | kr.1.26170 | kr.126.17 |
| 250 | kr.1.19292 | kr.298.23 |
| 500 | kr.1.14348 | kr.571.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.09619 | kr.1,096.19 |
| 2.000 | kr.1.05086 | kr.2,101.72 |
| 3.000 | kr.1.02520 | kr.3,075.60 |
| 5.000 | kr.0.99376 | kr.4,968.80 |
| 7.000 | kr.0.97359 | kr.6,815.13 |
| 10.000 | kr.0.95266 | kr.9,526.60 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

