20 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SMH-A-G-G-K-20M0

DigiKey Part Number
1908-J49SMH-A-G-G-K-20M0TR-ND - Tape & Reel (TR)
1908-J49SMH-A-G-G-K-20M0CT-ND - Cut Tape (CT)
1908-J49SMH-A-G-G-K-20M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-A-G-G-K-20M0
Description
CRYSTAL 20.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.444
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.1.16000kr.11.60
25kr.1.09560kr.27.39
50kr.1.05000kr.52.50
100kr.1.00620kr.100.62
250kr.0.95152kr.237.88
500kr.0.91208kr.456.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.87435kr.874.35
2.000kr.0.83815kr.1,676.30
3.000kr.0.81769kr.2,453.07
5.000kr.0.79263kr.3,963.15
7.000kr.0.77653kr.5,435.71
10.000kr.0.75983kr.7,598.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250