B43706* Series Capacitors with Screw Terminals
EPCOS’ aluminum electrolytic capacitors have high-current capability and a long service life
TDK Corporation presents the EPCOS aluminum electrolytic capacitors B43706* and B43726* series with screw terminals. These components are designed for rated voltages between 400 VDC and 500 VDC and cover a capacitance range of 820 µF to 15,000 µF.
A special feature is the high-rated current capability of up to 56.1 AAC (100 Hz, +85°C). In standard operating conditions (for example, at 300 Hz, +60°C, 2 m/s), currents of up to 100 A can be reached. These values mean an approximate 25% increase in the current capability under rated conditions in contrast to previous series.
The robust capacitors are designed for a service life of 12,000 hours at +85°C. Similar to other EPCOS screw terminal series, a range of options such as heatsink mounting or special terminals are available as reverse polarity protection.
Applications
- Industrial frequency converters
- UPS systems
- Wind power
- Photovoltaic systems
B43706* Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B43706B5278M600 | CAP ALUM 2700UF 20% 450V SCREW | 3 - Immediate | $421.10 | View Details |
![]() | ![]() | B43706A6188M600 | CAP ALUM 1800UF 20% 500V SCREW | 138 - Immediate | $411.91 | View Details |
![]() | ![]() | B43706A5478M600 | CAP ALUM 4700UF 20% 450V SCREW | 159 - Immediate | $557.42 | View Details |
![]() | ![]() | B43706A9338M600 | CAP ALUM 3300UF 20% 400V SCREW | 21 - Immediate | $388.76 | View Details |
![]() | ![]() | B43706B9478M600 | CAP ALUM 4700UF 20% 400V SCREW | 6 - Immediate | $557.67 | View Details |
![]() | ![]() | B43706B6478M600 | CAP ALUM 4700UF 20% 500V SCREW | 17 - Immediate | $830.69 | View Details |
![]() | ![]() | B43706A9159M600 | CAP ALUM 15000UF 20% 400V SCREW | 11 - Immediate | $1,397.11 | View Details |
![]() | ![]() | B43706A6109M600 | CAP ALUM 10000UF 20% 500V SCREW | 0 - Immediate | $1,374.41 | View Details |
![]() | ![]() | B43706A5129M600 | CAP ALUM 12000UF 20% 450V SCREW | 0 - Immediate | See Page for Pricing | View Details |