B43706A5129M600 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 171
Unit Price: kr.2,593.95000
Datasheet

Parametric Equivalent


TDK
In Stock: 8
Unit Price: kr.2,470.44000
Datasheet

Parametric Equivalent


TDK
In Stock: 8
Unit Price: kr.1,629.13000
Datasheet
12000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7.7mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43706A5129M600

DigiKey Part Number
495-B43706A5129M600-ND
Manufacturer
Manufacturer Product Number
B43706A5129M600
Description
CAP ALUM 12000UF 20% 450V SCREW
Customer Reference
Detailed Description
12000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7.7mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
51.7 A @ 100 Hz
Part Status
Discontinued at DigiKey
Impedance
13 mOhms
Capacitance
Lead Spacing
1.248" (31.70mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
7.7mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43456A5129M000TDK171495-B43456A5129M000-NDkr.2,593.95000Parametric Equivalent
B43458A5129M000TDK8495-6412-NDkr.2,470.44000Parametric Equivalent
B43705A5129M000TDK8495-B43705A5129M000-NDkr.1,629.13000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes