Parametric Equivalent
Parametric Equivalent

B43706A6109M600 | |
|---|---|
DigiKey Part Number | 495-B43706A6109M600-ND |
Manufacturer | |
Manufacturer Product Number | B43706A6109M600 |
Description | CAP ALUM 10000UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 42.7 A @ 100 Hz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43704A6109M000 | TDK | 10 | 495-B43704A6109M000-ND | kr.1,613.40000 | Parametric Equivalent |
| B43724A6109M000 | TDK | 0 | 495-B43724A6109M000-ND | kr.1,575.80722 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,355.18000 | kr.1,355.18 |
| 18 | kr.1,200.80278 | kr.21,614.45 |
| Unit Price without VAT: | kr.1,355.18000 |
|---|---|
| Unit Price with VAT: | kr.1,693.97500 |



