SWH15-N/SWH15-E Series AC/DC Power Adapter

CUI Inc.’s AC/DC power adapter is designed for household and IoT applications

Image of CUI Inc SWH15-N/SWH15-E Series AC/DC Power AdapterCUI Inc.'s wall plug catalog continues to grow with the addition of the SWH15-N series (North American blade) and the SWH15-E series (European blade). These wall plugs are available in a black or white case and offer up to 15 W of power, no-load power consumption <0.1 W, and overcurrent, overvoltage, and short-circuit protection.

Features

  • Universal input voltage range
  • Compact size
  • UL 1310 compliant

SWH15-N and SWH15-E AC/DC Power Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 9V 14WSWH15-9-NB-P5AC/DC WALL MOUNT ADAPTER 9V 14W232 - Immediate$99.73View Details
AC/DC WALL MOUNT ADAPTER 5V 15WSWH15-5B-NW-P5AC/DC WALL MOUNT ADAPTER 5V 15W0 - Immediate$118.62View Details
AC/DC WALL MOUNT ADAPTER 5V 15WSWH15-5B-EB-P5AC/DC WALL MOUNT ADAPTER 5V 15W129 - Immediate$113.93View Details
AC/DC WALL MOUNT ADAPTER 5V 10WSWH15-5-EB-P5AC/DC WALL MOUNT ADAPTER 5V 10W175 - Immediate$94.85View Details
AC/DC WALL MOUNT ADAPTER 5V 15WSWH15-5B-NB-P5AC/DC WALL MOUNT ADAPTER 5V 15W235 - Immediate$112.28View Details
AC/DC WALL MOUNT ADAPTER 24V 14WSWH15-24-EW-P5AC/DC WALL MOUNT ADAPTER 24V 14W156 - Immediate$99.73View Details
AC/DC WALL MOUNT ADAPTER 5V 15WSWH15-5B-EW-P5AC/DC WALL MOUNT ADAPTER 5V 15W106 - Immediate$120.21View Details
AC/DC WALL MOUNT ADAPTER 12V 12WSWH15-12-EB-P5AC/DC WALL MOUNT ADAPTER 12V 12W89 - Immediate$101.38View Details
AC/DC WALL MOUNT ADAPTER 24V 14WSWH15-24-NB-P5AC/DC WALL MOUNT ADAPTER 24V 14W414 - Immediate$91.80View Details
AC/DC WALL MOUNT ADAPTER 12V 12WSWH15-12-NB-P5AC/DC WALL MOUNT ADAPTER 12V 12W167 - Immediate$99.73View Details
AC/DC WALL MOUNT ADAPTER 9V 14WSWH15-9-EB-P5AC/DC WALL MOUNT ADAPTER 9V 14W208 - Immediate$101.38View Details
AC/DC WALL MOUNT ADAPTER 12V 12WSWH15-12-EW-P5AC/DC WALL MOUNT ADAPTER 12V 12W208 - Immediate$107.72View Details
AC/DC WALL MOUNT ADAPTER 5V 10WSWH15-5-NB-P5AC/DC WALL MOUNT ADAPTER 5V 10W241 - Immediate$93.39View Details
AC/DC WALL MOUNT ADAPTER 12V 12WSWH15-12-NW-P5AC/DC WALL MOUNT ADAPTER 12V 12W58 - Immediate$106.00View Details
Published: 2022-01-27