
SWH15-5-EB-P5 | |
|---|---|
DigiKey Part Number | 179-SWH15-5-EB-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-5-EB-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-5-EB-P5 Models |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Bulk | Efficiency 78.7% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector KSC 8305 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.44" L x 1.56" W x 1.79" H (62.1mm x 39.7mm x 45.4mm) |
Voltage - Output 5V | Approval Agency CE |
Current - Output (Max) 2A | Standard Number 60335-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.85000 | kr.94.85 |
| 5 | kr.87.23800 | kr.436.19 |
| 10 | kr.84.14400 | kr.841.44 |
| 25 | kr.80.21880 | kr.2,005.47 |
| 50 | kr.77.37340 | kr.3,868.67 |
| 112 | kr.74.18991 | kr.8,309.27 |
| 336 | kr.70.06286 | kr.23,541.12 |
| 560 | kr.68.22304 | kr.38,204.90 |
| Unit Price without VAT: | kr.94.85000 |
|---|---|
| Unit Price with VAT: | kr.118.56250 |

