PQC-O Series 8-Pin DIP Isolated DC/DC Converter
CUI Inc's converters feature a compact and slim open-frame design with a wide operating temperature range
CUI Inc's PQC-O series of isolated DC/DC converters includes the PQC30-O, PQC50-O, and PQC75-O series. They are designed with a 36 VDC ~ 75 VDC input range and are presented in an economical and slim open-frame, 1/16th brick form factor. With up to 92% efficiency, a single regulated output, and a 2:1 input range, the PQC-O series is an advanced and reliable choice in IoT, consumer, and industrial industries.
- 30 W, 50 W, and 75 W isolated output
- 2:1 input range
- Single regulated output
- Industry standard DOSA 1/16 brick
- -40°C to +85°C temperature range
- Remote on/off control
- Overcurrent, input undervoltage, overvoltage, and output short-circuit protection
- EN/BS EN 62368 certified
- Positive and negative logic options for 50 W and 75 W series
- Industrial
- Consumer
- Test and measurement
- Telecommunications
PQC30-O Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PQC30-48-S5-O | DC-DC ISOLATED, 30 W, 36~75 VDC | 0 - Immediate | $129.78 | View Details |
![]() | ![]() | PQC30-48-S15-O | DC-DC ISOLATED, 30 W, 36~75 VDC | 59 - Immediate | $142.97 | View Details |
![]() | ![]() | PQC30-48-S24-O | DC-DC ISOLATED, 30 W, 36~75 VDC | 0 - Immediate | $129.78 | View Details |
![]() | ![]() | PQC30-48-S12-O | DC-DC ISOLATED, 30 W, 36~75 VDC | 0 - Immediate | $129.78 | View Details |
![]() | ![]() | PQC30-48-S28-O | DC-DC ISOLATED, 30 W, 36~75 VDC | 43 - Immediate | $142.97 | View Details |
PQC50-O Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PQC50-48-S5-O | DC-DC ISOLATED, 50 W, 36~75 VDC | 0 - Immediate | $151.33 | View Details |
![]() | ![]() | PQC50-48-S12-O | DC-DC ISOLATED, 50 W, 36~75 VDC | 8 - Immediate | $166.68 | View Details |
![]() | ![]() | PQC50-48-S12N-O | DC-DC ISOLATED, 50 W, 36~75 VDC | 0 - Immediate | $151.33 | View Details |
![]() | PQC50-48-S5N-O | DC-DC ISOLATED, 50 W, 36~75 VDC | 0 - Immediate | $151.33 | View Details |
PQC75-O Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PQC75-48-S5-O | DC-DC ISOLATED, 75 W, 36~75 VDC | 20 - Immediate | $224.18 | View Details |
![]() | ![]() | PQC75-48-S28-O | DC-DC ISOLATED, 75 W, 36~75 VDC | 0 - Immediate | $203.54 | View Details |
![]() | ![]() | PQC75-48-S12-O | DC-DC ISOLATED, 75 W, 36~75 VDC | 4 - Immediate | $224.18 | View Details |
![]() | ![]() | PQC75-48-S5-OH | DC-DC ISOLATED, 75 W, 36~75 VDC | 40 - Immediate | $237.05 | View Details |
![]() | ![]() | PQC75-48-S12-OH | DC-DC ISOLATED, 75 W, 36~75 VDC | 0 - Immediate | $215.22 | View Details |
![]() | ![]() | PQC75-48-S28-OH | DC-DC ISOLATED, 75 W, 36~75 VDC | 0 - Immediate | $237.05 | View Details |
![]() | PQC75-48-S5N-O | DC-DC ISOLATED, 75 W, 36~75 VDC | 0 - Immediate | $203.54 | View Details | |
![]() | PQC75-48-S12N-O | DC-DC ISOLATED, 75 W, 36~75 VDC | 0 - Immediate | $203.54 | View Details | |
![]() | PQC75-48-S28N-O | DC-DC ISOLATED, 75 W, 36~75 VDC | 0 - Immediate | $203.54 | View Details | |
![]() | ![]() | PQC75-48-S12N-OH | DC-DC ISOLATED, 75 W, 36~75 VDC | 0 - Immediate | $215.22 | View Details |
![]() | PQC75-48-S5N-OH | DC-DC ISOLATED, 75 W, 36~75 VDC | 0 - Immediate | $215.22 | View Details | |
![]() | PQC75-48-S28N-OH | DC-DC ISOLATED, 75 W, 36~75 VDC | 0 - Immediate | $215.22 | View Details |