Similar
Similar

PQC75-48-S28-OH | |
|---|---|
DigiKey Part Number | 179-PQC75-48-S28-OH-ND |
Manufacturer | |
Manufacturer Product Number | PQC75-48-S28-OH |
Description | DC-DC ISOLATED, 75 W, 36~75 VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 2.678A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Heat Sink, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.51" H (33.0mm x 22.9mm x 12.9mm) |
Voltage - Input (Max) 75V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2.678A | Approval Agency CE, cURus, UKCA |
Power (Watts) 75 W | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRQE75W-E12-S28-D | Bel Power Solutions | 3 | 179-PRQE75W-E12-S28-D-ND | kr.1,022.52000 | Similar |
| PST75W-36-S28B-O | Bel Power Solutions | 16 | 179-PST75W-36-S28B-O-ND | kr.1,591.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.215.22300 | kr.12,913.38 |
| Unit Price without VAT: | kr.215.22300 |
|---|---|
| Unit Price with VAT: | kr.269.02875 |



