P78-2000/P78-2000R-S Series DC/DC Converters
CUI Inc's compact, simple, high-efficiency, non-isolated power supplies feature a wide input range and bent pin option
CUI Inc's compact encapsulated P78-2000 and P78-2000R-S series non-isolated DC/DC converters offer 2 A of output current, 36 VDC maximum input, and are designed to offer high-performance alternatives to linear regulators. Utilizing switching technology, these converters are footprint-compatible with LM78XX three-terminal linear regulators. The DC-switching regulator series are extremely efficient up to 96%, do not require a heatsink, and come with a right-angle bent pin option, making it ideal for applications where board space is at a premium.
- Output current: 2 A
- 1.8 VDC to 15 VDC output options
- Wide input voltage range: up to 4.5 VDC to 36 VDC
- Bent pin option of P78-2000-S series
- Designed to meet EN/IEC/UKCA 62368
- Temperature range: -40°C to +85°C
- No-load input current as low as 0.1 mA
- Pin-compatible with LM78xx linear regulators
- IoT
- Consumer
- Industrial/infrastructure
- Renewable energy
P78-2000-S Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Power (Watts) | Voltage - Output 1 | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P7805-2000-S | DC DC CONVERTER 5V 10W | 10 W | 5V | 8V | 0 - Immediate | $41.63 | View Details |
![]() | ![]() | P7815-2000-S | DC DC CONVERTER 15V 30W | 30 W | 15V | 16V | 0 - Immediate | $48.42 | View Details |
![]() | ![]() | P7809-2000-S | DC DC CONVERTER 9V 18W | 18 W | 9V | 13V | 0 - Immediate | $41.63 | View Details |
![]() | ![]() | P78X2-2000-S | DC-DC NON-ISOLATED, 2 A, 4.5~28 | 3.6 W | 1.8V | 4.5V | 36 - Immediate | $45.52 | View Details |
![]() | ![]() | P7803-2000-S | DC DC CONVERTER 3.3V 6.6W | 6.6 W | 3.3V | 6V | 0 - Immediate | $41.63 | View Details |
![]() | ![]() | P7812-2000-S | DC DC CONVERTER 12V 24W | 24 W | 12V | 16V | 0 - Immediate | $41.63 | View Details |
![]() | ![]() | P7802-2000-S | DC-DC NON-ISOLATED, 2 A, 4.5~36 | 7.5 W | 2.5V | 8V | 0 - Immediate | $41.63 | View Details |
![]() | ![]() | P7806-2000-S | DC-DC NON-ISOLATED, 2 A, 10~36 V | 20 W | 6.5V | 8V | 0 - Immediate | $41.63 | View Details |
P78-2000R-S Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Power (Watts) | Voltage - Output 1 | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P7803-2000R-S | DC-DC NON-ISOLATED, 2 A, 6~36 VD | 6.6 W | 3.3V | 6V | 0 - Immediate | $35.12 | View Details |
![]() | ![]() | P7805-2000R-S | DC-DC NON-ISOLATED, 2 A, 8~36 VD | 10 W | 5V | 8V | 0 - Immediate | $35.12 | View Details |
![]() | ![]() | P7809-2000R-S | DC-DC NON-ISOLATED, 2 A, 13~36 V | 27 W | 9V | 8V | 12 - Immediate | $38.39 | View Details |
![]() | ![]() | P7812-2000R-S | DC-DC NON-ISOLATED, 2 A, 16~36 V | 24 W | 12V | 16V | 0 - Immediate | $35.12 | View Details |