Non-Isolated PoL Module DC DC Converter 2 Output 9V -9V 1A, 2A 8V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7809-2000R-S

DigiKey Part Number
179-P7809-2000R-S-ND
Manufacturer
Manufacturer Product Number
P7809-2000R-S
Description
DC-DC NON-ISOLATED, 2 A, 13~36 V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 9V -9V 1A, 2A 8V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
P7809-2000R-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 2A
Power (Watts)
27 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.69" W x 0.35" H (11.5mm x 17.5mm x 9.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.39000kr.38.39
5kr.36.96000kr.184.80
10kr.36.36800kr.363.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.39000
Unit Price with VAT:kr.47.98750