



P7815-2000-S | |
|---|---|
DigiKey Part Number | 179-P7815-2000-S-ND |
Manufacturer | |
Manufacturer Product Number | P7815-2000-S |
Description | DC DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 2A 16V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7815-2000-S Models |
Category | Power (Watts) 30 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 95% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Input (Min) 16V | Approval Agency EN |
Voltage - Input (Max) 36V | Standard Number 55024; 55032 Class A |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | kr.47.74023 | kr.2,100.57 |
| Unit Price without VAT: | kr.47.74023 |
|---|---|
| Unit Price with VAT: | kr.59.67529 |

