
P78X2-2000-S | |
|---|---|
DigiKey Part Number | 179-P78X2-2000-S-ND |
Manufacturer | |
Manufacturer Product Number | P78X2-2000-S |
Description | DC-DC NON-ISOLATED, 2 A, 4.5~28 |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 2A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | P78X2-2000-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 3.6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.89000 | kr.44.89 |
| 5 | kr.43.20000 | kr.216.00 |
| 10 | kr.42.50300 | kr.425.03 |
| Unit Price without VAT: | kr.44.89000 |
|---|---|
| Unit Price with VAT: | kr.56.11250 |

