Smart Gate Drive Optocouplers

Broadcom's gate drive optocouplers are used to provide reinforced insulation to deliver high gate voltage and current to drive power switches

Image of Broadcom's Smart Gate Drive OptocouplersBroadcom's smart gate drive optocouplers ACPL-352J, ACPL-339J, ACPL-302J, and ACPL-337J offer integrated IGBT protection and FAULT feedback. Gate drive optocouplers are widely used to provide reinforced insulation and to deliver high gate voltage and current to drive power switches like IGBT or power MOSFET. Due to their simplicity, designers often have to add the following external discrete components to complete the drive and protection of the power switches:

  • LED driver for transmitting PWM signal
  • DC/DC controller for isolated secondary power supply
  • Buffer stage to amplify the current
  • Protection to detect FAULT in the IGBT
  • Miller clamp to prevent false input
  • Isolated feedbacks to the controller

Broadcom smart gate driver optocouplers integrate all these discrete functions into a single component to reduce discrete component count, PCB space, costs, and design cycle time. The smart gate driver optocouplers help to protect the expensive IGBT from a short circuit or overcurrent, false output, and damaging high-voltage transients. This improves the reliability of expensive power switches and reduces system failures and operating costs.

Features
  • ACPL-352J is a 5 A high-speed smart gate driver with more than 100 kV/µs noise immunity; the ACPL-352J is suitable to drive both IGBT and emerging silicon carbide MOSFET
  • ACPL-339J is designed to interface with MOSFET buffers which can drive a different class of IGBT from 50 A to 600 A; this enables the gate drive design to scale from kilowatt to megawatt systems
  • ACPL-302J has an integrated DC/DC controller to provide an isolated power supply to the secondary high-voltage side of the IGBT
  • ACPL-337J is 4 A and offers simplicity in gate drive design to help reduce costs and design cycle time
Applications
  • IGBT/power MOSFET gate drivers
  • Industrial motor drives and inverters
  • Robotics and factory automation
  • Renewable energy inverters
  • Switching power supplies

Smart Gate Drive Optocouplers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPTOISO 5KV 1CH GATE DVR 16SOACPL-352J-000EOPTOISO 5KV 1CH GATE DVR 16SO4703 - Immediate$49.70View Details
OPTOISO 5KV 1CH GATE DVR 16SMDACPL-339J-000EOPTOISO 5KV 1CH GATE DVR 16SMD915 - Immediate$40.83View Details
OPTOISO 5KV 1CH GATE DVR 16SOICACPL-302J-000EOPTOISO 5KV 1CH GATE DVR 16SOIC1279 - Immediate$54.59View Details
OPTOISO 5KV 1CH GATE DVR 16SOACPL-337J-000EOPTOISO 5KV 1CH GATE DVR 16SO3546 - Immediate$48.10View Details
OPTOISO 5KV 1CH GATE DVR 16SOICACPL-352J-500EOPTOISO 5KV 1CH GATE DVR 16SOIC3101 - Immediate$50.03View Details
OPTOISO 5KV 1CH GATE DVR 16SOACPL-339J-500EOPTOISO 5KV 1CH GATE DVR 16SO571 - Immediate$48.42View Details
OPTOISO 5KV 1CH GATE DVR 16SOICACPL-337J-500EOPTOISO 5KV 1CH GATE DVR 16SOIC1750 - Immediate$48.42View Details
Published: 2020-09-21