
ACPL-352J-500E | |
|---|---|
DigiKey Part Number | 516-4104-2-ND - Tape & Reel (TR) 516-4104-1-ND - Cut Tape (CT) 516-4104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-352J-500E |
Description | OPTOISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 37ns, 30ns | |
Current - Output High, Low | 4.5A, 4.5A | |
Current - Peak Output | 5A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.29000 | kr.51.29 |
| 10 | kr.38.95300 | kr.389.53 |
| 100 | kr.31.70440 | kr.3,170.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.27.74444 | kr.23,582.77 |
| 1.700 | kr.26.84266 | kr.45,632.52 |
| Unit Price without VAT: | kr.51.29000 |
|---|---|
| Unit Price with VAT: | kr.64.11250 |

