ACPL-339J-000E Dual-Output Gate Drive Optocoupler Interface

Broadcom's dual-output gate drive optocoupler interface features integrated DESAT detection, FAULT, and UVLO status feedback

Image of Broadcom ACPL-339J-000E Dual-Output Gate Drive Optocoupler InterfaceThe Broadcom ACPL-339J is an advanced 1 A dual-output, easy-to-use, intelligent IGBT and power MOSFET gate drive optocoupler interface. Uniquely designed to support MOSFET buffer of various current ratings, the ACPL-339J makes it easier for system engineers to support different system power ratings using one hardware platform by interchanging the MOSFET buffers and power IGBT/MOSFET switches. These changes can be made without redesigning the critical circuit isolation and short circuit protection. This concept maximizes gate drive design scalability for motor control and power conversion applications ranging from low to high power ratings.

The ACPL-339J contains an AlGaAs LED. The LED is optically coupled to an integrated circuit having two power output stages with active timing control protection to prevent cross conduction in the external MOSFET buffer stage. It is also integrated with features such as VCE desaturation (DESAT) detection, undervoltage lockout (UVLO), soft IGBT turn-off, and isolated open collector fault feedback to provide maximum design flexibility and circuit protection. The ACPL-339J has the highest insulation voltage of VIORM = 1414 Vpeak in the IEC/EN/DIN EN 60747-5-5.

Features
  • Dual-output to drive external NMOS and PMOS buffer
  • A minimum peak output current
  • Active timing control to prevent cross conduction in MOSFET buffer
  • IGBT desaturation detection
  • Isolated DESAT and UVLO fault feedback
  • Configurable soft shutdown during fault
  • UVLO protection with hysteresis for positive and negative power supply
  • 300 ns maximum propagation delay overtemperature range
  • 6.0 mA to 10.0 mA low LED input current
  • 25 kV/μs minimum common mode rejection (CMR) at VCM=1500 V
  • Wide operating VCC range: 15 V to 30 V
  • Industrial temperature range: -40°C to +105°C
  • Safety approvals:
    • UL Recognized 5000 VRMS for 1 min
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM=1414 Vpeak
  • Options available are:
    • 000E: Tube packaging option
    • 500E: Tape-and-reel packaging option

ACPL-339J-000E Dual-Output Gate Drive Optocoupler Interface

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPTOISO 5KV 1CH GATE DVR 16SMDACPL-339J-000EOPTOISO 5KV 1CH GATE DVR 16SMD915 - Immediate$40.83View Details
OPTOISO 5KV 1CH GATE DVR 16SOACPL-339J-500EOPTOISO 5KV 1CH GATE DVR 16SO571 - Immediate$48.42View Details
Published: 2020-11-04