ACPL-302J Gate Driver

Broadcom's 2.5 A gate drive optocoupler with integrated flyback controller

Image of Broadcom's ACPL-302J Gate DriverBroadcom's ACPL-302J is a 2.5 A gate drive optocoupler with an integrated flyback controller for isolated DC-DC converter, IGBT desaturation sensing with fault feedback and soft-shutdown, undervoltage lockout (UVLO) with feedback, and active Miller current clamping. The fast propagation delay with excellent timing skew performance enables excellent timing control and efficiency. This full feature optocoupler comes in a compact, surface-mountable SO-16 package for space-savings and is suitable for driving IGBTs and power MOSFETs used in motor control and inverter applications.

Features
  • Integrated fail-safe IGBT protection
    • Desat detection, soft IGBT turn-off, and fault feedback
    • Undervoltage lockout (UVLO) protection with feedback
  • High noise immunity
    • Miller current clamping
    • Direct LED input with low input impedance and low noise sensitivity
    • Negative gate bias
  • Regulatory approvals
    • UL 1577, CSA
    • IEC/EN/DIN EN 60747-5-5
  • Integrated flyback controller for isolated DC-DC converter
  • Regulated output voltage: 20 V
  • Peak output current: 2.5 A maximum
  • Miller clamp sinking current: 1.7 A maximum
  • Wide input voltage range: 8 V to 18 V
  • Common-mode rejection (CMR): > 30 kV/µs at VCM = 1500 V
  • Propagation delay: 250 ns maximum
  • SO-16 package with 8 mm clearance and creepage
Applications
  • Isolated IGBT/MOSFET inverter gate drive
  • Renewable energy inverters
  • AC and brushless DC motor drives
  • Industrial inverters
  • Uninterruptible power supplies (UPS)

ACPL-302J Gate Driver

ImageManufacturer Part NumberDescriptionCommon Mode Transient Immunity (Min)Propagation Delay tpLH / tpHL (Max)Pulse Width Distortion (Max)Available QuantityPriceView Details
OPTOISO 5KV 1CH GATE DVR 16SOICACPL-302J-000EOPTOISO 5KV 1CH GATE DVR 16SOIC30kV/µs250ns, 250ns140ns1279 - Immediate$54.59View Details
Published: 2019-06-17