SF-0402FPxxxF Series Singlfuse™ SMD Fuses
Bourns' SF-0402FPxxxF SMD fast-acting, precision, thin film fuses complement its existing line of SinglFuse products
The fast-acting, precision, thin film SF-0402FPxxxF SinglFuse SMD fuses in their ultra-small 0402 footprint complement Bourns' successful line of SinglFuse SMD Fuse products.
Bourns continues to broaden its portfolio of SinglFuse SMD fuses to address the growing need for effective circuit protection in a variety of applications. SinglFuse SMD fuse products are RoHS compliant and halogen-free.
- Single blow fuse for overcurrent protection
- 1005 (EIA 0402) miniature footprint
- Fast-acting precision fuse
- UL 248-14 listed
- RoHS compliant and halogen-free
- Thin film chip design
- Surface mount packaging for automated assembly
- Portable memory
- Rechargeable battery packs
- LCD monitors
- Battery chargers
- Disk drives
- Set-top boxes
- PDAs
- Industrial controllers
- Digital cameras
- Battery management systems (BMS)
- MP3 players
- LED lighting
- Cell phones
- Power tools
SF-0402FPxxxF Series SMD Fuses
| Image | Manufacturer Part Number | Description | Voltage Rating - DC | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SF-0402FP020F-2 | FUSE BOARD MNT 200MA 35VDC 0402 | 35 V | -55°C ~ 90°C | 30644 - Immediate | $5.33 | View Details |
![]() | ![]() | SF-0402FP025F-2 | FUSE BOARD MNT 250MA 35VDC 0402 | 35 V | -55°C ~ 90°C | 0 - Immediate | $6.72 | View Details |
![]() | ![]() | SF-0402FP0375F-2 | FUSE BOARD MNT 375MA 35VDC 0402 | 35 V | -55°C ~ 90°C | 1744 - Immediate | $4.76 | View Details |
![]() | ![]() | SF-0402FP050F-2 | FUSE BOARD MNT 500MA 35VDC 0402 | 35 V | -55°C ~ 90°C | 4872 - Immediate | $6.72 | View Details |
![]() | ![]() | SF-0402FP075F-2 | FUSE BOARD MNT 750MA 35VDC 0402 | 35 V | -55°C ~ 90°C | 0 - Immediate | $6.72 | View Details |
![]() | ![]() | SF-0402FP100F-2 | FUSE BOARD MOUNT 1A 35VDC 0402 | 35 V | -55°C ~ 90°C | 17163 - Immediate | $6.72 | View Details |
![]() | ![]() | SF-0402FP125F-2 | FUSE BOARD MNT 1.25A 35VDC 0402 | 35 V | -55°C ~ 90°C | 18271 - Immediate | $6.72 | View Details |
![]() | ![]() | SF-0402FP150F-2 | FUSE BOARD MOUNT 1.5A 35VDC 0402 | 35 V | -55°C ~ 90°C | 17367 - Immediate | $6.72 | View Details |
![]() | ![]() | SF-0402FP175F-2 | FUSE BOARD MNT 1.75A 35VDC 0402 | 35 V | -55°C ~ 90°C | 16715 - Immediate | $6.72 | View Details |
![]() | ![]() | SF-0402FP200F-2 | FUSE BOARD MOUNT 2A 35VDC 0402 | 35 V | -55°C ~ 90°C | 9489 - Immediate | $6.72 | View Details |