
SF-0402FP125F-2 | |
|---|---|
DigiKey Part Number | 118-SF-0402FP125F-2TR-ND - Tape & Reel (TR) 118-SF-0402FP125F-2CT-ND - Cut Tape (CT) 118-SF-0402FP125F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP125F-2 |
Description | FUSE BOARD MNT 1.25A 35VDC 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP125F-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.045 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) |
Current Rating (Amps) | DC Cold Resistance 0.054 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 5 | kr.5.59200 | kr.27.96 |
| 10 | kr.5.15400 | kr.51.54 |
| 50 | kr.4.27560 | kr.213.78 |
| 100 | kr.3.94540 | kr.394.54 |
| 250 | kr.3.54660 | kr.886.65 |
| 500 | kr.3.27068 | kr.1,635.34 |
| 1.000 | kr.3.01511 | kr.3,015.11 |
| 5.000 | kr.2.71606 | kr.13,580.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.2.21900 | kr.44,380.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |


