
SF-0402FP050F-2 | |
---|---|
DigiKey Part Number | SF-0402FP050F-2TR-ND - Tape & Reel (TR) SF-0402FP050F-2CT-ND - Cut Tape (CT) SF-0402FP050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP050F-2 |
Description | FUSE BOARD MNT 500MA 35VDC 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mA 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP050F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.006 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.16 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.46000 | kr.6.46 |
5 | kr.5.37600 | kr.26.88 |
10 | kr.4.95400 | kr.49.54 |
50 | kr.4.11140 | kr.205.57 |
100 | kr.3.79330 | kr.379.33 |
250 | kr.3.40968 | kr.852.42 |
500 | kr.3.14432 | kr.1,572.16 |
1.000 | kr.2.89875 | kr.2,898.75 |
5.000 | kr.2.74176 | kr.13,708.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.1.52000 | kr.30,400.00 |
Unit Price without VAT: | kr.6.46000 |
---|---|
Unit Price with VAT: | kr.8.07500 |