1.75 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402FP175F-2

DigiKey Part Number
118-SF-0402FP175F-2TR-ND - Tape & Reel (TR)
118-SF-0402FP175F-2CT-ND - Cut Tape (CT)
118-SF-0402FP175F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402FP175F-2
Description
FUSE BOARD MNT 1.75A 35VDC 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.75 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0402FP175F-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.092
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
Current Rating (Amps)
DC Cold Resistance
0.034 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.715
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
5kr.5.59200kr.27.96
10kr.5.15400kr.51.54
50kr.4.27560kr.213.78
100kr.3.94540kr.394.54
250kr.3.54660kr.886.65
500kr.3.27068kr.1,635.34
1.000kr.3.01511kr.3,015.11
5.000kr.2.71606kr.13,580.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.2.21900kr.44,380.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000