DHP1/DEP1-M Series 1 W DC/DC Converters
Bel Power Solutions 1 W SMT converters offer two different isolation voltage options, a wide operating temperature range, and UL certification
The DHP1-M and DEP1-M unregulated DC/DC converter series from CUI Inc, a brand of Bel Power Solutions, are 1 W isolated modules designed to offer improved efficiency and higher isolation. They feature a compact SMT package and an ultra-wide -40°C to +105°C operating temperature range. The DHP1-M series offers 2,000 VDC isolation, with the DEP1-M series offering 3,000 VDC isolation. These low-power DC/DC converters provide a rugged barrier of protection for a range of sensitive applications, including medical equipment, industrial control, and mixed digital/analog systems.
- 1 W isolated output
- Single and dual regulated outputs
- Fixed input range (3.3 VIN, 5 VIN, 12 VIN, 15 VIN, and 24 VIN)
- 2 kV (DHP1-M) and 3 kV (DEP1-M) isolation voltage
- -40°C to +105°C ambient temperature range
- Continuous short-circuit protection
- UL 62368-1 certified
- Consumer electronics
- Smart home appliances
- Medical
- Industrial
- Lab equipment and instrumentation
DHP1-M Series
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DHP1-5-S12-M | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC | 4.5V | 80 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-15-S5-M | DC-DC ISOLATED, 1 W,13.5~16.5 VD | 13.5V | 80 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-15-S12-M | DC-DC ISOLATED, 1 W,13.5~16.5 VD | 13.5V | 80 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-12-S3-M | DC-DC ISOLATED, 1 W,10.8~13.2 VD | 10.8V | 8 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-5-S15-M | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC | 4.5V | 76 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-12-S9-M | DC-DC ISOLATED, 1 W,10.8~13.2 VD | 10.8V | 13 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-3-S15-M | DC-DC ISOLATED, 1 W, 2.97~3.63 V | 2.97V | 64 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-5-S3-M | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC | 4.5V | 2 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-3-S3-M | DC-DC ISOLATED, 1 W, 2.97~3.63 V | 2.97V | 45 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-3-S12-M | DC-DC ISOLATED, 1 W, 2.97~3.63 V | 2.97V | 11 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-24-S5-M | DC-DC ISOLATED, 1 W,21.6~26.4 VD | 21.6V | 0 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-24-S15-M | DC-DC ISOLATED, 1 W,21.6~26.4 VD | 21.6V | 0 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-12-S12-M | DC-DC ISOLATED, 1 W,10.8~13.2 VD | 10.8V | 0 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-5-S9-M | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC | 4.5V | 0 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-5-S5-M | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC | 4.5V | 0 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-12-S5-M | DC-DC ISOLATED, 1 W,10.8~13.2 VD | 10.8V | 0 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-3-S5-M | DC-DC ISOLATED, 1 W, 2.97~3.63 V | 2.97V | 0 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-24-S12-M | DC-DC ISOLATED, 1 W,21.6~26.4 VD | 21.6V | 0 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-12-S15-M | DC-DC ISOLATED, 1 W,10.8~13.2 VD | 10.8V | 0 - Immediate | $35.07 | View Details |
![]() | ![]() | DHP1-5-S5-M-TR | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC | 4.5V | 0 - Immediate | $29.82 | View Details |
DEP1-M Series
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DEP1-3-S15-M | DC-DC ISOLATED, 1 W, 2.97~3.63 V | 2.97V | 79 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-15-S12-M | DC-DC ISOLATED, 1 W,13.5~16.5 VD | 13.5V | 80 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-3-S3-M | DC-DC ISOLATED, 1 W, 2.97~3.63 V | 2.97V | 80 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-5-S12-M | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC | 4.5V | 79 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-5-S9-M | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC | 4.5V | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-15-S5-M | DC-DC ISOLATED, 1 W,13.5~16.5 VD | 13.5V | 77 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-24-S5-M | DC-DC ISOLATED, 1 W,21.6~26.4 VD | 21.6V | 20 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-3-S5-M | DC-DC ISOLATED, 1 W, 2.97~3.63 V | 2.97V | 42 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-5-S15-M | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC | 4.5V | 13 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-5-S5-M | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC | 4.5V | 1 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-12-S3-M | DC-DC ISOLATED, 1 W,10.8~13.2 VD | 10.8V | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-3-S12-M | DC-DC ISOLATED, 1 W, 2.97~3.63 V | 2.97V | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-12-S9-M | DC-DC ISOLATED, 1 W,10.8~13.2 VD | 10.8V | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-12-S5-M | DC-DC ISOLATED, 1 W,10.8~13.2 VD | 10.8V | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-5-S3-M | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC | 4.5V | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-24-S15-M | DC-DC ISOLATED, 1 W,21.6~26.4 VD | 21.6V | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-12-S12-M | DC-DC ISOLATED, 1 W,10.8~13.2 VD | 10.8V | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-12-S15-M | DC-DC ISOLATED, 1 W,10.8~13.2 VD | 10.8V | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | DEP1-24-S12-M | DC-DC ISOLATED, 1 W,21.6~26.4 VD | 21.6V | 0 - Immediate | $35.52 | View Details |
![]() | DEP1-15-S5-M-TR | DC-DC ISOLATED, 1 W,13.5~16.5 VD | 13.5V | 0 - Immediate | $30.20 | View Details |