
DHP1-5-S9-M | |
|---|---|
DigiKey Part Number | 102-DHP1-5-S9-M-ND |
Manufacturer | |
Manufacturer Product Number | DHP1-5-S9-M |
Description | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 112mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHP1-5-S9-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 112mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 78% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.07000 | kr.35.07 |
| 5 | kr.33.79200 | kr.168.96 |
| 10 | kr.33.25400 | kr.332.54 |
| 40 | kr.32.18400 | kr.1,287.36 |
| 80 | kr.31.66075 | kr.2,532.86 |
| 120 | kr.31.35892 | kr.3,763.07 |
| 280 | kr.30.73646 | kr.8,606.21 |
| 520 | kr.30.28887 | kr.15,750.21 |
| Unit Price without VAT: | kr.35.07000 |
|---|---|
| Unit Price with VAT: | kr.43.83750 |

