New at DigiKey
DEP1-5-S9-M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEP1-3-S15-M

DigiKey Part Number
179-DEP1-3-S15-M-ND
Manufacturer
Manufacturer Product Number
DEP1-3-S15-M
Description
DC-DC ISOLATED, 1 W, 2.97~3.63 V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
DEP1-3-S15-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85.5%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.35.52000kr.35.52
5kr.34.22800kr.171.14
10kr.33.67000kr.336.70
40kr.32.59050kr.1,303.62
80kr.32.06163kr.2,564.93
120kr.31.75575kr.3,810.69
280kr.31.12550kr.8,715.14
520kr.30.67237kr.15,949.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.52000
Unit Price with VAT:kr.44.40000