
DHP1-12-S3-M | |
|---|---|
DigiKey Part Number | 179-DHP1-12-S3-M-ND |
Manufacturer | |
Manufacturer Product Number | DHP1-12-S3-M |
Description | DC-DC ISOLATED, 1 W,10.8~13.2 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHP1-12-S3-M Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 74% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Input (Max) 13.2V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 303mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.26000 | kr.36.26 |
| 5 | kr.34.90800 | kr.174.54 |
| 10 | kr.34.34400 | kr.343.44 |
| 40 | kr.33.23900 | kr.1,329.56 |
| 80 | kr.32.70013 | kr.2,616.01 |
| 120 | kr.32.38792 | kr.3,886.55 |
| 280 | kr.31.74507 | kr.8,888.62 |
| 520 | kr.31.28290 | kr.16,267.11 |
| Unit Price without VAT: | kr.36.26000 |
|---|---|
| Unit Price with VAT: | kr.45.32500 |

