2816 (7 mm x 4mm) Series 20 W Coupler

KYOCERA AVX's couplers allow engineers to design small power circuits without compromising the electrical performance

Image of KYOCERA AVX's 2816 (7 X 4mm) Series 20W CouplerKYOCERA AVX's 2816 (7 mm x 4 mm) series of couplers, which are rated up to 20 W continuous and exhibit coupling of -10±2 dB with low insertion loss, allows engineers to design small power circuits without compromising the electrical performance. Featuring an impedance of 50 Ω and lead-free (Sn100) terminals suitable for automated soldering, the 2816 couplers series is rated up to 20 W continuous power and can be operated at temperatures between -40°C and +85°C.

Features
  • Case size: 2816
  • Frequency: >225 MHz
  • Power handling: 20 W (continuous)
  • Impedance: 50 Ω
  • RoHS compliant
Applications
  • UHF/VHF radios
  • Mobile communications
  • Radar
  • Base stations

2816 7 x 4 mm Series 20W Coupler

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CP2816 SERIES, 20W THIN FILM COUCP2816A0281ANTRCP2816 SERIES, 20W THIN FILM COU500 - Immediate$250.05View Details
CP2816 SERIES, 20W THIN FILM COUCP2816A0615ANTRCP2816 SERIES, 20W THIN FILM COU500 - Immediate$250.05View Details
CP2816 SERIES, 20W THIN FILM COUCP2816A0675ANTRCP2816 SERIES, 20W THIN FILM COU500 - Immediate$250.05View Details
CP2816 SERIES, 20W THIN FILM COUCP2816A0424ANTRCP2816 SERIES, 20W THIN FILM COU500 - Immediate$250.05View Details
CP2816 SERIES, 20W THIN FILM COUCP2816A0540ANTRCP2816 SERIES, 20W THIN FILM COU500 - Immediate$250.05View Details
CP2816 SERIES, 20W THIN FILM COUCP2816A0368ANTRCP2816 SERIES, 20W THIN FILM COU475 - Immediate$250.05View Details
Published: 2023-09-27