
CP2816A0281ANTR | |
|---|---|
DigiKey Part Number | 478-CP2816A0281ANTR-ND - Tape & Reel (TR) 478-CP2816A0281ANTRCT-ND - Cut Tape (CT) 478-CP2816A0281ANTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2816A0281ANTR |
Description | CP2816 SERIES, 20W THIN FILM COU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 225MHz ~ 337MHz -10 ± 2dB 20W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor -10 ± 2dB |
Manufacturer KYOCERA AVX | Applications General Purpose |
Series | Insertion Loss -0.9dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 20W |
Part Status Active | Package / Case 4-SMD, No Lead |
Coupler Type Standard | Supplier Device Package 4-SMD |
Frequency 225MHz ~ 337MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.250.05000 | kr.250.05 |
| 10 | kr.204.06600 | kr.2,040.66 |
| 25 | kr.194.00400 | kr.4,850.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.158.50000 | kr.79,250.00 |
| Unit Price without VAT: | kr.250.05000 |
|---|---|
| Unit Price with VAT: | kr.312.56250 |

