4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2816A0424ANTR

DigiKey Part Number
478-CP2816A0424ANTR-ND - Tape & Reel (TR)
478-CP2816A0424ANTRCT-ND - Cut Tape (CT)
478-CP2816A0424ANTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP2816A0424ANTR
Description
CP2816 SERIES, 20W THIN FILM COU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 337MHz ~ 512MHz -10 ± 2dB 20W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
337MHz ~ 512MHz
Coupling Factor
-10 ± 2dB
Applications
General Purpose
Insertion Loss
-0.9dB
Power - Max
20W
Isolation
-
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.247.55000kr.247.55
10kr.202.03500kr.2,020.35
25kr.186.34240kr.4,658.56
50kr.175.27300kr.8,763.65
100kr.164.85250kr.16,485.25
250kr.160.00000kr.40,000.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.160.00000kr.80,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.247.55000
Unit Price with VAT:kr.309.43750