RF Directional Coupler General Purpose 600MHz ~ 750MHz -10 ± 1.2dB 20W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2816A0675ANTR

DigiKey Part Number
478-CP2816A0675ANTR-ND - Tape & Reel (TR)
478-CP2816A0675ANTRCT-ND - Cut Tape (CT)
478-CP2816A0675ANTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP2816A0675ANTR
Description
CP2816 SERIES, 20W THIN FILM COU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 600MHz ~ 750MHz -10 ± 1.2dB 20W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
-10 ± 1.2dB
Manufacturer
KYOCERA AVX
Applications
General Purpose
Series
Insertion Loss
-0.8dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
20W
Part Status
Active
Package / Case
4-SMD, No Lead
Coupler Type
Standard
Supplier Device Package
4-SMD
Frequency
600MHz ~ 750MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.250.05000kr.250.05
10kr.204.06600kr.2,040.66
25kr.194.00400kr.4,850.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.166.51000kr.16,651.00
200kr.158.50000kr.31,700.00
Manufacturers Standard Package
Unit Price without VAT:kr.250.05000
Unit Price with VAT:kr.312.56250