114B/119A Series Mini PCI and Mini PCIe Connectors
ATTEND's internally-mounted computer expansion cards and associated connectors are commonly used in small-form-factor devices
ATTEND Technology's mini PCI and mini PCIe connectors were designed to provide a standardized interface for adding expansion cards to computer systems. These connectors offer a compact form factor. The 114B series mini PCI interface uses a 32-bit, 33 MHz data bus and has 3.3 V or 5 V power connections, totaling 124 pins. The 119A series mini PCIe connector follows the PCI Express standard, providing a high-speed data transfer interface with one differential transmit pair and one differential receive pair. It has 1.5 V or 3.3 V power connections, totaling 52 pins. Both mini PCI and mini PCIe connectors are typically used for adding expansion cards such as Wi-Fi, Bluetooth®, mobile network, and SSD.
Features
- Mini PCI connector
- 4.0 mm and 9.2 mm heights available
- Compatible transfer rate of 133 MB/s for 32-bit, 33 MHz
- The retention latch is all-in-one on the connector
- Mini PCIe connector
- Height range: 4.0 mm to 9.9 mm
- Optional accessories include a single fixation latch, two dual fixation latches, or two nuts with two screws
- The connector and latch are surface-mount devices
- Compatible PCI Express 1.0 x1 (250 MB/s) and PCI Express 2.0 x1 (500 MB/s)
- Box PCs
- Edge computing
- Industrial PCs
- Embedded systems
Mini PCI
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 114B-40B00-R02 | CONN MINI PCI SOCKET 124POS | 1144 - Immediate | $27.45 | View Details |
![]() | ![]() | 114B-92B00-R02 | CONN MINI PCI SOCKET 124POS | 0 | $33.86 | View Details |
Mini PCI Express
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 119A-40A00-R02 | CONN MINI PCIE SOCKET 52P | 1472 - Immediate | $11.67 | View Details |
![]() | ![]() | 119A-40LATCH | CONN MINI PCIE LATCH | 1235 - Immediate | $7.73 | View Details |
![]() | ![]() | 119A-LATCH-40 | CON MINI PCIE LATCH SMD 1=1LATCH | 2337 - Immediate | $5.90 | View Details |
![]() | ![]() | 119A-56A00-R02 | CONN PCI EXP MIN FML 52POS | 2511 - Immediate | $11.67 | View Details |
![]() | ![]() | 119A-56LATCH | CONN MINI PCIE LATCH | 931 - Immediate | $8.69 | View Details |
![]() | ![]() | 119A-LATCH-56 | CON MINI PCIE LATCH SMD 1=1LATCH | 2126 - Immediate | $6.53 | View Details |
![]() | ![]() | 119A-80A00-R02 | CONN MINI PCIE SOCKET 52P | 3228 - Immediate | $17.18 | View Details |
![]() | ![]() | 119A-92A00-R02 | CONN MINI PCIE SOCKET 52P | 1192 - Immediate | $17.31 | View Details |
![]() | ![]() | 119A-99A00-R02 | MINI PCI EXPRESS SOCKET, H=9.9MM | 866 - Immediate | $17.75 | View Details |
![]() | ![]() | 119A-70A00-R02 | MINI PCI EXPRESS SOCKET, H=7.0MM | 1866 - Immediate | $16.29 | View Details |
Mini PCI Express Associated Product
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 119A-NUT-40-R02 | NUT, H=1.6MM | 1504 - Immediate | $2.98 | View Details |
![]() | ![]() | 119A-NUT-56-R02 | NUT, H=3.2MM | 6611 - Immediate | $2.98 | View Details |
![]() | ![]() | 119A-LATCH-80 | LATCH 8.0H W/CAP 1=1 LATCH | 1362 - Immediate | $6.15 | View Details |
![]() | ![]() | 119A-NUT-80-R02 | NUT, H=5.6MM | 3463 - Immediate | $3.17 | View Details |
![]() | ![]() | 119A-LATCH-92 | LATCH 9.2H W/CAP 1=1 LATCH | 2156 - Immediate | $6.47 | View Details |
![]() | ![]() | 119A-NUT-92-R02 | NUT, H=6.8MM | 1844 - Immediate | $3.55 | View Details |
![]() | ![]() | 119A-NUT-99-R02 | NUT, H=7.4MM | 844 - Immediate | $3.87 | View Details |
![]() | ![]() | 119A-SCREW-R02 | SCREW, M2 | 5686 - Immediate | $1.59 | View Details |