
119A-LATCH-56 | |
|---|---|
DigiKey Part Number | 4827-119A-LATCH-56TR-ND - Tape & Reel (TR) 4827-119A-LATCH-56CT-ND - Cut Tape (CT) 4827-119A-LATCH-56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-LATCH-56 |
Description | CON MINI PCIE LATCH SMD 1=1LATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-LATCH-56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | PCI Express Mini Card | |
Features | Board Guide | |
Material | Phosphor Bronze | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 10 | kr.5.49100 | kr.54.91 |
| 25 | kr.5.14640 | kr.128.66 |
| 50 | kr.4.90100 | kr.245.05 |
| 100 | kr.4.66630 | kr.466.63 |
| 250 | kr.4.37368 | kr.1,093.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.4.13695 | kr.2,275.32 |
| 1.100 | kr.3.93937 | kr.4,333.31 |
| 1.650 | kr.3.82827 | kr.6,316.65 |
| 2.750 | kr.3.69276 | kr.10,155.09 |
| 3.850 | kr.3.60616 | kr.13,883.72 |
| 5.500 | kr.3.51659 | kr.19,341.24 |
| 13.750 | kr.3.29664 | kr.45,328.80 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |



