


119A-80A00-R02 | |
|---|---|
DigiKey Part Number | 4827-119A-80A00-R02TR-ND - Tape & Reel (TR) 4827-119A-80A00-R02CT-ND - Cut Tape (CT) 4827-119A-80A00-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-80A00-R02 |
Description | CONN MINI PCIE SOCKET 52P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 119A-80A00-R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.10000 | kr.17.10 |
| 10 | kr.14.51300 | kr.145.13 |
| 25 | kr.13.59800 | kr.339.95 |
| 50 | kr.12.94880 | kr.647.44 |
| 100 | kr.12.33080 | kr.1,233.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.18113 | kr.4,472.45 |
| 800 | kr.10.64751 | kr.8,518.01 |
| 1.200 | kr.10.34737 | kr.12,416.84 |
| 2.000 | kr.9.98136 | kr.19,962.72 |
| 2.800 | kr.9.74738 | kr.27,292.66 |
| 4.000 | kr.9.50541 | kr.38,021.64 |
| Unit Price without VAT: | kr.17.10000 |
|---|---|
| Unit Price with VAT: | kr.21.37500 |











