


119A-70A00-R02 | |
|---|---|
DigiKey Part Number | 4827-119A-70A00-R02TR-ND - Tape & Reel (TR) 4827-119A-70A00-R02CT-ND - Cut Tape (CT) 4827-119A-70A00-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-70A00-R02 |
Description | MINI PCI EXPRESS SOCKET, H=7.0MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 119A-70A00-R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.20000 | kr.16.20 |
| 10 | kr.13.78600 | kr.137.86 |
| 25 | kr.12.91920 | kr.322.98 |
| 50 | kr.12.30180 | kr.615.09 |
| 100 | kr.11.71420 | kr.1,171.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.10.53433 | kr.4,740.45 |
| 900 | kr.10.03151 | kr.9,028.36 |
| 1.350 | kr.9.74874 | kr.13,160.80 |
| 2.250 | kr.9.40386 | kr.21,158.69 |
| 3.150 | kr.9.18347 | kr.28,927.93 |
| 4.500 | kr.8.95550 | kr.40,299.75 |
| Unit Price without VAT: | kr.16.20000 |
|---|---|
| Unit Price with VAT: | kr.20.25000 |












